
Radial PET film capacitor, 22µF capacitance, 100V DC rated voltage, 63V AC rated voltage, and 10% tolerance. Features a compact radial construction with tin, matte contact plating, and a lead pitch of 27.5mm. Operates across a wide temperature range from -55°C to 125°C. Dimensions are 31.5mm (length) x 13.5mm (depth) x 23mm (height), with a lead diameter of 0.8mm. Packaged in bulk.
TDK B32524Q1226K technical specifications.
| Capacitance | 22uF |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 13.5mm |
| Dielectric | PET |
| Height | 23mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Pitch | 27.5mm |
| Radiation Hardening | No |
| Series | BOX |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32524Q1226K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
