
Radial film capacitor with 22µF capacitance and 10% tolerance. Features a 100V DC rated voltage and 63V AC rated voltage, utilizing a PET dielectric. Operates across a wide temperature range from -55°C to 125°C, with a lead pitch of 27.5mm. This RoHS compliant component is designed for automotive applications and meets UL94 V-0 flammability standards.
TDK B32524Q1226K000 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | PET |
| Flammability Rating | UL94 V-0 |
| Lead Pitch | 27.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32524 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32524Q1226K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
