The TDK B32524Q1226M189 is a pulse film capacitor with a capacitance of 22uF and a voltage rating of 100VDC or 63VAC. It has a tolerance of 20% and is constructed with a wound design. The capacitor is suitable for operation between -55°C and 125°C and is mounted through a radial lead. It is a general-purpose film capacitor suitable for a variety of applications.
TDK B32524Q1226M189 technical specifications.
| Capacitance | 22uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.5 X 14 X 24.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.