The B32524Q1476K000 is a 47uF film capacitor with a DC rated voltage of 100V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for through hole mounting and has a width of 21mm and a length of 31.5mm. It is manufactured by TDK.
TDK B32524Q1476K000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 21 |
| Length | 31.5 |
| Capacitance | 47 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 31 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32524Q1476K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.