
Cap Film 10uF 250V PET 10% (31.5 X 18 X 27.5mm) Radial Wound 27.5mm 125°C Automotive Bulk
TDK B32524Q3106K000 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 18mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32524Q3106K000 to view detailed technical specifications.
No datasheet is available for this part.