This TDK film capacitor has a capacitance of 15uF with a tolerance of 5% and a rated voltage of 250VDC. It is constructed with a PET dielectric and has a wound construction. The capacitor is designed for through hole mounting with a radial termination style. It operates over a temperature range of -55 to 125 degrees Celsius.
TDK B32524Q3156J000 technical specifications.
| Capacitance | 15uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.5 X 19 X 30mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.