
This 2.2uF PET film capacitor is rated for 250V and has a tolerance of 10%. It is available in a radial package with a lead pitch of 27.5mm and a lead diameter of 0.8mm. The capacitor meets the UL94 V-0 flammability rating and is suitable for through-hole mounting. Operating temperature range is -55°C to 125°C.
Sign in to ask questions about the TDK B32524Q3225K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32524Q3225K technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Flammability Rating | UL94 V-0 |
| Height | 21mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Pitch | 27.5mm |
| Series | BOX |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32524Q3225K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
