Capacitor 1.5 uF 400 VDC160 VAC, B32524-Q6155-K, EPCOS
TDK B32524Q6155K technical specifications.
| Capacitance | 1.5uF |
| Dielectric | PET |
| Height | 21mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Pitch | 27.5mm |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 10% |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32524Q6155K to view detailed technical specifications.
No datasheet is available for this part.