The B32524Q6685M000 is a film capacitor with a capacitance of 6.8uF and a voltage rating of 400VDC. It has a tolerance of 20% and is constructed with PET dielectric. The capacitor is designed for through hole mounting with a radial termination style. It has a size of 31.5 X 21 X 31 and a terminal pitch of 27.5. The operating temperature range is -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.5 X 21 X 31mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |