
General purpose radial film capacitor with 1uF capacitance and 630V DC rated voltage. Features a PET dielectric, 5% tolerance, and a wide operating temperature range of -55°C to 125°C. Designed for through-hole mounting with a 27.5mm lead pitch and 0.8mm lead diameter. Dimensions include a 14mm depth, 1.24-inch length, and 0.551-inch width.
TDK B32524Q8105J technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 14mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height - Seated (Max) | 0.965inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 1.24inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1040 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32524 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 630V |
| Width | 0.551inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32524Q8105J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.