Cap Film 2.2uF 630V PET 20% (31.5 X 21 X 31mm) Radial Wound 27.5mm 125°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 21 |
| Length | 31.5 |
| Capacitance | 2.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 31 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |