22µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial 1.240" L x 0.433" W (31.50mm x 11.00mm)
Sign in to ask questions about the TDK B32524R226K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32524R226K technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Dielectric Material | PET |
| Height - Seated (Max) | 0.827inch |
| Lead Pitch | 1.083inch |
| Length | 1.24inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | B32524 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32524R226K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.