TDK B32524R6225K technical specifications.
| Capacitance | 2.2uF |
| Height | 21.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Pitch | 27.5mm |
| Tolerance | 10% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32524R6225K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.