This film capacitor has a capacitance of 33uF and a DC rated voltage of 250V. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The capacitor measures 20mm in width, 41.5mm in length, and 39.5mm in height. It operates within a temperature range of -55°C to 125°C.
TDK B32526R3336M000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 20 |
| Length | 41.5 |
| Capacitance | 33 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 39.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.