Sign in to ask questions about the TDK B32526R3476K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32526R3476K000 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Depth | 20mm |
| Dielectric | PET |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Length | 41.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32526R3476K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.