
Radial metallized polyester film capacitor with 1uF capacitance and 63V DC rated voltage. Features a 10% tolerance, 0.5mm lead diameter, and 5mm lead pitch for through-hole mounting. Operating temperature range spans -55°C to 125°C. This RoHS compliant component is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32529C0105K189 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C0105K189 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
