This film capacitor from TDK features a capacitance of 0.22uF and a DC rated voltage of 63V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 2.5mm in width and 7.3mm in length, with a height of 6.5mm. It is a fixed capacitor with a film capacitor type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32529C0224K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 7.3 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32529C0224K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.