Cap Film 0.0033uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Automotive Bulk
TDK B32529C0332J000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 7.3 |
| Capacitance | 0.0033 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 6.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32529C0332J000 to view detailed technical specifications.
No datasheet is available for this part.