This 330nF film capacitor has a voltage rating of 63V and a tolerance of 10%. It is constructed with a radial lead configuration and has a lead diameter of 0.5mm. The capacitor is packaged in a tape and reel format and is lead free. It has an operating temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the TDK B32529C0334K189 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32529C0334K189 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C0334K189 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.