TDK's B32529C0473J000 is a 47uF film capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a width of 2.5mm and a length of 7.3mm, with a height of 6.5mm. The capacitor is rated for a DC voltage of 63 volts and has a capacitance of 0.047uF.
TDK B32529C0473J000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 7.3 |
| Capacitance | 0.047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B32529C0473J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.