This 56nF film capacitor features a radial package with a lead diameter of 0.5mm and a lead pitch of 5mm. It has a tolerance of 5% and is constructed with a PET dielectric. The capacitor is rated for operation between -55°C and 125°C. It is available in bulk packaging.
TDK B32529C0563J003 technical specifications.
| Capacitance | 56nF |
| Package/Case | Radial |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.