Cap Film 0.056uF 63V PET 5% Radial Stacked 5mm 125°C Automotive Ammo
TDK B32529C0563J289 technical specifications.
| Capacitance | 56nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.