Cap Film 0.0082uF 63V PET 10% Radial Stacked 5mm 125°C Automotive Ammo
TDK B32529C0822K289 technical specifications.
| Capacitance | 8.2nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.