
This 100nF PET film capacitor has a voltage rating of 63V and a tolerance of 5%. It features a radial lead termination and is suitable for operation over the temperature range of -55°C to 125°C. The capacitor is constructed with a PET dielectric and is lead-free. It is available in a tape and reel packaging format with a quantity of 2800 units per package.
TDK B32529C104J189 technical specifications.
| Capacitance | 100nF |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Height | 6.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BOXED |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 63V |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
