This 100nF film capacitor from TDK is rated for 63V and features a 5% tolerance. It has a radial termination and is packaged in an ammo pack with 3200 units. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the TDK B32529C104J289 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32529C104J289 technical specifications.
| Capacitance | 100nF |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Height | 6.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3200 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BOXED |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 63V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C104J289 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.