
Radial-leaded, through-hole mount metallized polyester film capacitor with 100nF capacitance and 5% tolerance. Features a 100V DC rating and 63V AC rating, operating from -55°C to 125°C. Constructed with PET dielectric and tin-matte contact plating, this lead-free component offers a 5mm lead pitch and 0.5mm lead diameter. Packaged in tape and reel for efficient assembly.
TDK B32529C1104J289 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Features | General Purpose |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 12800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C1104J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.