
Cap Film 0.015uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Automotive Ammo
TDK B32529C1153J289 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Pitch | 0.197inch |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.