
Radial leaded, metallized polyester film capacitor with 1.5nF capacitance and 5% tolerance. Features a 63V DC voltage rating and 40V AC voltage rating, operating from -55°C to 125°C. Constructed with a PET dielectric and PC pin terminations for through-hole mounting. Dimensions include a 2.5mm depth, 6.5mm height, and 7.2mm length, with a 5mm lead pitch and 0.5mm lead diameter.
TDK B32529C152J technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C152J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
