
2.2nF radial film capacitor featuring a PET dielectric and 63V DC / 40V AC voltage rating. This through-hole component offers a 5% tolerance and operates across a wide temperature range from -55°C to 125°C. Its stacked construction measures 7.30mm L x 2.50mm W x 6.50mm H, with 5mm lead pitch and 0.5mm lead diameter. The capacitor is lead-free and supplied in bulk packaging.
TDK B32529C222J technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C222J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
