
General purpose film capacitor with 100nF capacitance and 250V DC voltage rating. Features a PET dielectric, radial mounting, and 5mm lead pitch. Operates from -55°C to 125°C with a 10% tolerance. Dimensions are 7.3mm (L) x 4.5mm (D) x 9.5mm (H). Packaged in tape and reel, this RoHS compliant component is suitable for through-hole applications.
TDK B32529C3104K189 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 9.5mm |
| Height - Seated (Max) | 0.374inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32529 |
| Size | 9.5mm |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C3104K189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
