TDK's B32529C332K189 is a film capacitor with a capacitance of 3.3nF and a tolerance of 10%. It operates between -55°C and 125°C and is RoHS compliant. The capacitor features a radial termination and a lead pitch of 5mm, making it suitable for through-hole mounting.
TDK B32529C332K189 technical specifications.
| Capacitance | 3.3nF |
| Dielectric | PET |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.