The TDK B32529C332K289 is a film capacitor with a capacitance of 3.3nF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a radial lead and has a lead pitch of 5mm. Its dimensions are 7.2mm in length and 2.5mm in depth.
TDK B32529C332K289 technical specifications.
| Capacitance | 3.3nF |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.