This 3.3nF PET film capacitor is designed for high-reliability applications. It features a radial package with PC pin termination and a tolerance of 5%. The capacitor is rated for 160V AC and 250V DC, with an operating temperature range of -55°C to 125°C. It is compliant with RoHS regulations and suitable for use in general electronic circuits.
TDK B32529C3332J000 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Dielectric Material | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C3332J000 to view detailed technical specifications.
No datasheet is available for this part.