Cap Film 0.0033uF 250V PET 20% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Automotive T/R
TDK B32529C3332M189 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Depth | 2.5mm |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C3332M189 to view detailed technical specifications.
No datasheet is available for this part.