Cap Film 0.047uF 250V PET 10% (7.3 X 3.5 X 8mm) Radial Stacked 5mm 125°C Automotive Bulk
TDK B32529C3473K000 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric Material | PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.