
General purpose radial film capacitor with 470nF capacitance and 250V DC rating. Features PET dielectric, 10% tolerance, and a compact 7.8mm x 7.8mm x 13mm radial package with 5mm lead pitch. Operates across a wide temperature range of -55°C to 125°C, suitable for automotive applications. Through-hole mounting with PC pin terminations, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.8mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 13mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 7.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 7.8mm |
| RoHS | Compliant |
