This 8.2nF PET film capacitor has a 10% tolerance and is rated for 160V AC and 250V DC. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is packaged in an ammo pack with 3200 units per package.
TDK B32529C3822K289 technical specifications.
| Capacitance | 8.2nF |
| Dielectric | PET |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3200 |
| Packaging | Ammo Pack |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.