Cap Film 0.47uF 63V PET 10% (7.2 X 3.5 X 8mm) Radial 5mm 125C Ammo Pack
Checking distributor stock and pricing after the page loads.
| Capacitance | 470nF |
| Construction | RADIAL |
| Depth | 3.5mm |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| RoHS | Compliant |