This radial capacitor from TDK has a capacitance of 470nF with a tolerance of 20%. It features a PET dielectric and a radial package with a 5mm lead pitch. The component is designed for through-hole mounting and operates within a temperature range of -55°C to 125°C.
TDK B32529C474M189 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric | PET |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.