The TDK B32529C5155J189 is a 1.5uF film capacitor rated for 50VDC and 5% tolerance. It features a PET dielectric and is suitable for use in applications with temperatures ranging from -55°C to 125°C. The capacitor is designed for through-hole mounting with a radial termination style and stacked construction. Its dimensions are 7.5 X 6 X 10.5mm with a terminal pitch of 5mm.
TDK B32529C5155J189 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 50VDC|32VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 32VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.5 X 6 X 10.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.