This 56nF general purpose film capacitor from TDK features a radial construction with a PET dielectric and a maximum operating temperature of 125°C. The capacitor is available in a radial package with a 0.5mm lead diameter and a 5mm lead pitch. It is designed for through hole mounting and has a tolerance of 5%. The capacitor is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
TDK B32529C563J189 technical specifications.
| Capacitance | 56nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C563J189 to view detailed technical specifications.
No datasheet is available for this part.