
TDK's B32529C6152K189 is a film capacitor with a capacitance of 1.5nF and a tolerance of 10%. It has a DC rated voltage of 400V and an AC voltage rating of 200V. The capacitor is packaged in a radial configuration for through-hole mounting and is available in quantities of 11,200 per reel. It is compliant with RoHS regulations and has an operating temperature range of -55°C to 125°C.
TDK B32529C6152K189 technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Pitch | 5mm |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 11200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.