This 0.0033uF PET film capacitor is designed for pulse type applications and can withstand a DC rated voltage of 400VDC. It has a tolerance of 20% and is constructed with a stacked design. The capacitor is available in a through hole package with a radial termination style. Operating temperatures range from -55°C to 125°C.
TDK B32529C6332M000 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.3 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32529C6332M000 to view detailed technical specifications.
No datasheet is available for this part.