This 0.033uF film capacitor has a DC rated voltage of 400V and an AC rated voltage of 200V. It features a tolerance of 20% and a negative capacitance tolerance of -20%. The operating temperature range is -55°C to 125°C. The capacitor is constructed with a stacked design and has a radial termination style. It is available in a through-hole package with a terminal pitch of 5mm and a size of 7.5 X 5 X 10mm.
TDK B32529C6333M189 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.5 X 5 X 10mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.