
4.7nF, 400V DC, 200V AC radial film capacitor featuring PET dielectric. This general-purpose film capacitor offers a 10% tolerance and operates across a wide temperature range from -55°C to 125°C. With a 5mm lead pitch and a compact radial package measuring 7.2mm x 2.5mm x 6.5mm, it is suitable for through-hole mounting. The component is lead-free, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the TDK B32529C6472K189 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32529C6472K189 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C6472K189 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
