This 6.8nF film capacitor features a radial package with a lead diameter of 0.5mm and a lead pitch of 5mm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in an ammo pack and is compliant with RoHS regulations. The dielectric material is PET, and the tolerance is 20%. The capacitor is designed for use in general applications.
TDK B32529C6682M289 technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Depth | 2.5mm |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.