This 68nF film capacitor features a radial construction with a 5% tolerance and a maximum operating temperature of 125°C. It is available in a through hole package with a lead diameter of 0.5mm and a lead pitch of 5mm. The capacitor is lead free and has a depth of 2.5mm and a length of 7.2mm. It is suitable for use in applications with operating temperatures between -55°C and 125°C.
Sign in to ask questions about the TDK B32529C683J189 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32529C683J189 technical specifications.
| Capacitance | 68nF |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C683J189 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.