Cap Film 0.068uF 63V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Automotive Ammo Pack
TDK B32529C683J289 technical specifications.
| Capacitance | 68nF |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.