
The B32529C684K289 is a film capacitor from TDK with a capacitance of 680nF and a tolerance of 10%. It has a radial construction with a lead pitch of 5mm and a lead diameter of 0.5mm. The capacitor measures 7.3mm in length and 4.5mm in depth. It operates within a temperature range of -55°C to 125°C.
TDK B32529C684K289 technical specifications.
| Capacitance | 680nF |
| Construction | RADIAL |
| Depth | 4.5mm |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.