
General purpose radial film capacitor featuring 1nF capacitance and a 630V DC voltage rating. Dielectric is PET with a 10% tolerance. Component dimensions are 7.2mm (length) x 2.5mm (depth) x 6.5mm (height) with a 5mm lead pitch. Operates from -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the TDK B32529C8102K289 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32529C8102K289 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32529 |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C8102K289 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
